Product Information
Alternatives for CD74HC4049E .
2 Products Found
Product Overview
The CD74HC4049E is a CMOS logic Hex Inverting Buffer fabricated with high-speed silicon gate technology. The device have a modified input protection structure that enables these parts to be used as logic level translators which convert high-level logic to a low-level logic while operating off the low-level logic supply. For example, 15V input pulse levels can be down-converted to 0 to 5V logic levels. The modified input protection structure protects the input from negative electrostatic discharge. This part also can be used as simple buffer or inverter without level translation. This device is enhanced version of equivalent CMOS types.
- 30% High noise immunity
- 6ns Propagation delay (tPD)
Applications
Aerospace, Defence, Military
Technical Specifications
Inverter
1Inputs
DIP
74HC4049
2V
Without Schmitt Trigger Input
-55°C
Hex
16Pins
DIP
74HC
6V
5.2mA
125°C
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate