Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £73.530 |
Price for:Each
Minimum: 1
Multiple: 1
£73.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC1111EMK868-915
Order Code3125530
Silicon ManufacturerTexas Instruments
Silicon Core NumberCC1111
Kit Application TypeWireless Connectivity
Application Sub TypeRF Transceiver
Kit ContentsCC1111 USB dongle
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CC1111EMK868-915 USB dongle makes it easy to have a direct connection between a PC and a sub-1 GHz network based on compatible radios, like the CC1101, CC1120, CC1110, and CC430. The dongle is a complete reference design demonstrating how to use the USB and RF interfaces on the CC1111 system on chip.
- The dongle operates in the 868MHz and 915MHz frequency bands.
- The USB firmware and examples helps develop and test USB device software for the CC1111
- Use the dongle as a packet capture device for the SmartRF Packet Sniffer
Applications
Wireless, Security, Industrial, Automation & Process Control, RF Communications, Communications & Networking, Sensing & Instrumentation
Notes
CC1111 USB Dongle has passed USB compliance tests
Technical Specifications
Silicon Manufacturer
Texas Instruments
Kit Application Type
Wireless Connectivity
Kit Contents
CC1111 USB dongle
SVHC
No SVHC (27-Jun-2018)
Silicon Core Number
CC1111
Application Sub Type
RF Transceiver
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
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068946