Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £4.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
£43.60 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ25703ARSNT
Order Code3123808RL
Battery TypeLead Acid, LiFePO4, Li-Ion, NiCd, NiMH
Input Voltage24V
Battery Charge Voltage19.2V
Charge Current8.128A
Charge Current Max8.128A
Battery IC Case StyleQFN
IC Case / PackageQFN
No. of Pins32Pins
No. of Series Cells4
No. of Cells4Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Type
Lead Acid, LiFePO4, Li-Ion, NiCd, NiMH
Battery Charge Voltage
19.2V
Charge Current Max
8.128A
IC Case / Package
QFN
No. of Series Cells
4
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Input Voltage
24V
Charge Current
8.128A
Battery IC Case Style
QFN
No. of Pins
32Pins
No. of Cells
4Cells
Operating Temperature Max
85°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000612