Product Information
Product Overview
The BQ24450DW is an Integrated-charge Controller for lead-acid batteries contains all the necessary circuitry to optimally control the charging of valve-regulated lead-acid batteries. The IC controls the charging current as well as the charging voltage to safely and efficiently charge the battery, maximizing battery capacity and life. Depending on the application, the IC can be configured as a simple constant-voltage float charge controller or a dual-voltage float-cum-boost charge controller. The built-in precision voltage reference is especially temperature-compensated to track the characteristics of lead-acid cells and maintains optimum charging voltage over an extended temperature range without using any external components. The ICs low current consumption allows for accurate temperature monitoring by minimizing self-heating effects. The IC can support a wide range of battery capacities and charging currents, limited only by the selection of the external pass transistor.
- Regulates both voltage and current during charging
- Maximizes battery capacity over-temperature
- Ensures safety while charging over-temperature
- Optimum control to maximize battery capacity and life
- Supports different configurations
- Minimum external components
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking, Security
Technical Specifications
Lead Acid
-
SOIC
1Cells
70°C
MSL 2 - 1 year
40V
0
16Pins
-40°C
-
No SVHC (17-Dec-2015)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate