Product Information
Alternatives for ADS8344E .
1 Product Found
Product Overview
The ADS8344E is a 16-bit Analogue-to-digital Converter with a synchronous serial interface. Typical power dissipation is 10mW at a 100kHz throughput rate and a +5V supply. The reference voltage (VREF) can be varied between 500mV and VCC, providing a corresponding input voltage range of 0V to VREF. The 8-channel ADC includes a shutdown mode that reduces power dissipation to under 15µW. This serial output sampling ADC is tested down to 2.7V operation. Low power, high speed and an on-board multiplexer make this ADC ideal and the serial interface also provides low-cost isolation for remote data acquisition.
- 8-channel single-ended or 4-channel differential input
- 84dB SINAD
- Green product and no Sb/Br
Applications
Power Management, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
16bit
Differential, Single Ended
Single
5.25V
20Pins
85°C
-
No SVHC (17-Dec-2015)
100kSPS
Serial
2.7V
QSOP
-40°C
Octal 16-Bit SAR ADCs
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate