Product Information
Alternatives for ADS8341EB .
1 Product Found
Product Overview
The ADS8341EB is a 4-channel, 16-bit sampling Analog-to-digital Converter (ADC) with a synchronous serial interface. Typical power dissipation is 8mW at a 100kHz throughput rate and a 5V supply. The reference voltage (VREF ) can be varied between 500mV and VCC, providing a corresponding input voltage range of 0V to VREF. The device includes a shutdown mode that reduces power dissipation to under 15µW. The ADC is tested down to 2.7V operation. It also features low power, high speed and an on board multiplexer make the ADC ideal for battery-operated systems. The serial interface also provides low-cost isolation for remote data acquisition.
- Pin for pin with ADS7841
- 4-channel single-ended or 2-channel differential input
- Serial interface
- Green product and no Sb/Br
Applications
Automation & Process Control, Test & Measurement, Consumer Electronics
Technical Specifications
16bit
Differential, Single Ended
Single
5.25V
16Pins
85°C
-
No SVHC (17-Dec-2015)
100kSPS
Serial
2.7V
SSOP
-40°C
Quad 16-Bit SAR ADCs
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate