You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS7883SBDBVT .

Analogue to Digital Converter, SAR, 12 bit, 3 MSPS, Single Ended, SPI, Single, 2.7 V

ADS7883SBDBVT . - Analogue to Digital Converter, SAR, 12 bit, 3 MSPS, Single Ended, SPI, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7883SBDBVT .
Order Code:
2082426
Product Range
Single 12-Bit SAR ADCs
Availability:
New product

Alternatives for ADS7883SBDBVT .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

Analogue to Digital Converter, 12 bit, 3 MSPS, Single Ended, SPI, Single, 2.7 V

Cut Tape
     

Each (Supplied on Cut Tape)

1+ £5.32   10+ £4.32   25+ £4.09   50+ £3.73   100+ £3.37   250+ £3.02   500+ £2.92   More Pricing...

Restricted Item Add

Product Overview

The ADS7883SBDBVT is a 12-bit Analogue-to-digital Converter includes a capacitor based SAR A/D converter with inherent sample and hold. The serial interface in this ADC is controlled by the CS and SCLK signals for glueless connections with microprocessors and DSPs. The input signal is sampled with the falling edge of CS and SCLK is used for conversion and serial data output. The ADC operates from a wide supply range from 2.7 to 5.5V. The low power consumption of the device makes it suitable for battery-powered applications. This 3MSPS ADC also includes a power saving power-down feature for when the device is operated at lower conversion speeds. The high level of the digital input to the device is not limited to device VDD. This means the digital input can go as high as 5.5V when device supply is 2.7V. This feature is useful when digital signals are coming from other circuit with different supply levels. Also this relaxes restriction on power up sequencing.
  • Zero latency
  • 48MHz Serial interface
  • 3MHz Sample rate serial device

Applications

Power Management, Medical, RF Communications, Motor Drive & Control

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
12

:
3

:
Single Ended

:
Single

:
2.7

:
SPI

:
5.5

:
SOT-23

:
6

:
-40

:
125

:
Single 12-Bit SAR ADCs

:
-

:
MSL 2 - 1 year

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.