Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS7841E .
Order Code4808228
Product RangeQuad 12-Bit SAR ADCs
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS7841E .
Order Code4808228
Product RangeQuad 12-Bit SAR ADCs
Resolution (Bits)12bit
Sampling Rate200kSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceSerial
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.25V
ADC / DAC Case StyleQSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 12-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Sampling Rate
200kSPS
Data Interface
Serial
Supply Voltage Min
2.7V
ADC / DAC Case Style
QSOP
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit SAR ADCs
MSL
MSL 2 - 1 year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000168