Product Information
Alternatives for ADS7813UE4 .
1 Product Found
Product Overview
The ADS7813UE4 is a low-power sampling Analog-to-digital Converter (ADC) contains a complete 16-bit capacitor-based SAR A/D with a sample/hold, clock, reference and serial data interface. The converter can be configured for a variety of input ranges including ±10/±5V, 0 to 10V and 0.5 to 4.5V. A high impedance 0.3V to 2.8V input range is also available. For most input ranges, the input voltage can swing to +16.5V or -16.5V without damage to the converter. A flexible SPI compatible serial interface allows data to be synchronized to an internal or external clock.
- Pin-compatible with 12-bit ADS7812
- Uses internal or external reference
- No missing codes
- Green product and no Sb/Br
Applications
Medical, Sensing & Instrumentation, Automation & Process Control, Robotics, Test & Measurement, Signal Processing, Motor Drive & Control
Technical Specifications
16bit
Single Ended
Single
5.25V
16Pins
85°C
-
No SVHC (17-Dec-2015)
40kSPS
Serial, SPI
4.75V
SOIC
-40°C
Single 16-Bit SAR ADCs
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate