Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | £14.120 |
25+ | £13.250 |
50+ | £13.240 |
100+ | £12.270 |
Product Information
Product Overview
The ADS1178IPAPT is a 16-bit Analogue-to-digital Converter with data rates up to 52kSPS, which allow synchronous sampling of four and eight channels. The delta-sigma architecture of octal simultaneous sampling multiple ADC offers near ideal 16-bit ac performance combined with 0.005dB pass-band ripple and linear phase response. The high-order, chopper-stabilized modulator achieves very low drift (2µV/°C offset, 2ppm/°C gain and low noise (1LSBPP). The on-chip finite impulse response (FIR) filter provides an usable signal bandwidth up to 90% of the Nyquist rate with 100dB of stop band attenuation while suppressing modulator and signal out-of-band noise. Two operating modes allow for optimization of speed and power, high-speed mode (31mW/Channel at 52kSPS) and Low-power mode (7mW/Channel at 10kSPS). A SYNC input control pin allows the device conversions to be started and synchronized to an external event. SPI and Frame-Sync serial interfaces are supported.
- Simultaneously sample four/eight channels
- 2µV/°C Offset drift
- 2ppm/°C Gain drift
- Linear phase response digital filter
- Simple pin-driven control
- Low sampling aperture error
- Green product and no Sb/Br
Applications
Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
16bit
Differential, Single Ended
Single
5.25V
64Pins
85°C
-
52kSPS
Serial, SPI
4.75V
HTQFP
-40°C
Octal 16-Bit Sigma-Delta ADCs
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate