Print Page
Image is for illustrative purposes only. Please refer to product description.
390 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | £0.303 |
10+ | £0.201 |
100+ | £0.167 |
500+ | £0.146 |
1000+ | £0.130 |
5000+ | £0.114 |
10000+ | £0.098 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
£1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part No1P1G3157QDBVRQ1
Order Code3118234
Supply Voltage Range1.65V to 5.5V
On State Resistance Max15ohm
IC Case / PackageSOT-23
No. of Pins6Pins
No. of Channels1Channels
On Resistance Max15ohm
Switch ConfigurationSPDT
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage Range
1.65V to 5.5V
IC Case / Package
SOT-23
No. of Channels
1Channels
Switch Configuration
SPDT
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
On State Resistance Max
15ohm
No. of Pins
6Pins
On Resistance Max
15ohm
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002