Texas Instruments®
TPS43060 and TPS43061
Smallest TEXAS INSTRUMENTS Wide Input Voltage, Low Quiescent Current, Synchronous Boost Controllers
- Wide VIN range (4.5V to 38V) (40V abs max)
- Boosted output up to 58V (60V abs max)
- Synchronous, current mode control
- Adjustable frequency from 50kHz to 1MHz

Product Description
The TPS43060 and TPS43061 are Texas Instruments’ smallest DC-DC synchronous boost controllers. Designed for a maximum output voltage of 58 V from an input voltage source of 4.5 V to 38 V they have a 7.5-V gate-drive supply optimised for use with standard threshold MOSFETs and operation over an extended junction temperature range of -40 to 150°C. The TPS43060 has been designed for driving standard MOSFETs, while the TPS43061 has been optimized for TI's low Qg NexFET™ Power Block, CSD86330Q3D, for highest power density.
These evaluation modules are designed to demonstrate the high efficiency and high power possible when designing with the TPS43060 or TPS4361 controllers. With an externally set switching frequency of a nominal 300 kHz the gate-drive circuitry for the external high-side and low-side FET is incorporated inside the TPS43060 package.
Additionally, the TPS43060 provides an adjustable undervoltage lockout with hysteresis through an external resistor divider, adjustable slow-start time with an external capacitor and a power good output voltage indicator.
Tiny Footprint
Small 3x3-mm footprint for space constrained designs
Minimize Power Leakeage
The Digital Multimeter Connectivity Utility software lets engineers control, capture and view the Keysight DMMs on their benches. With a single click they can transfer data to a PC via USB, GPIB, LAN or RS-232 (when used with older-generation Keysight DMMs).
NexFET Optimized
- Optimized for NexFET™ Power Block, saving up to 50mm²
- Extended temperature range for robust operation