Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-6185
Order Code3421545
DMM FunctionsAC/DC Current, Frequency
Current Measure AC Max400A
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max23mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 72-6185
4 Products Found
Product Overview
A heavy duty, mini clamp-on meter with AC/DC current and frequency readings.
- Large 3 digit, 3999 count LCD display with bargraph
- True RMS
- Max/Min, auto zero
- Display hold
- 23mm diameter jaw size
- Overload protection
- CE marked
- Crest factor
- Includes two 1.5V "AA" batteries, carrying case and owners manual
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Carrying case and test leads.
Technical Specifications
DMM Functions
AC/DC Current, Frequency
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Auto, Manual
Jaw Opening Max
23mm
SVHC
No SVHC (17-Dec-2014)
Current Measure AC Max
400A
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36