Product Information
Product Overview
3990250696 is the smallest GE863-GPS module interface board in the market integrating full 20 channel GPS functionality. It combines the high performance from proven GSM/GPRS core technology with the latest SiRFstarIII high sensitivity single chip GPS receiver. The BGA package allows the end application to have a very low profile and small overall dimensions, making it possible for the design of extremely compact location based services solutions. Since connectors are eliminated, the solution cost is significantly reduced as compared to conventional mounting. The GPS receiver features low power consumption with position resolution accuracy of less than 2.5m, SBAS (WAAS and EGNOS) as well as high sensitivity for indoor fixes. These features combined with the available Python application development environment translate into a very cost effective and feature rich platform quite capable of becoming the total solution for the complete customer application.
- Jamming detection & report
- Integrated TCP/IP protocol stack
- Easy scan
- SIM access profile
- Serial port multiplexer GSM 7.10
- Battery management
- IRA character set
- 18 I/O ports maximum
- UART and analog audio interface
- GPRS class 10
Applications
Communications & Networking, Wireless, Security
Technical Specifications
Communication & Networking
GE863
Board Only
No SVHC (15-Jun-2015)
Telit Wireless Solutions
GPRS / GSM
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate