TE Logo

Dynamic Series Connectors
from TE Connectivity

TE

TE's Dynamic Series provides connector solutions ranging from signal level circuitry to power circuit connectivity in a ruggedised, industrialised package.

  • Robust housing structure
  • Secure and fast Installation
  • Flexibility
  • High performance contact
Dynamic Series Connectors

Product Description

TE's Dynamic Series provides connector solutions ranging from signal level circuitry to power circuit connectivity in a ruggedised, industrialised package.

The connector range is designed with control systems applications in mind. It is also suitable for a wide range of high density, signal and power applications.

The Dynamic Series includes wire-to-board, wire-to-panel and wire-to-wire connectors with an assortment of housings available to meet most applications. Crimp and spring clamp versions of parts are available.

The connectors are vibration-resistant and designed to withstand the most demanding and inhospitable environments.

The housings are keyed to prevent mis-mating and misalignment, simplifying and reducing installation/maintenance time in the field for service engineers. They make a positive audible locking sound when inserting the connector, providing assurance of positive mating.

They are made of high conductivity material –gold-plated versions are standard, not just optional, allowing very low insertion forces.

Applications

Industrial Control, Human Machine Interface (HMI), Data Communication, Motion and Drives, Production Equipment, Robotics, Servo Drives, Elevator/Escalator, Power Distribution, Industrial Process Controls, Factory Automation Computers, Numeric Controllers
Variable Frequency Drives and Switching Power Supplies.

Easy assembly

Housings are keyed to prevent mis-mating and misalignment, with a positive audible locking sound.

Compliance

RoHS and ELV compliant. Products meet UL: E28476 and CSA: LR7189 safety standards.

Product Range
Description Buy
Dynamic Series Connectors TE's Dynamic Series provides connector solutionsBuy now