Print Page
M5600-00000E-020BG
Pressure Transmitter, Gauge, BSPT, 0 bar, 20 bar, 1/4"-19
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoM5600-00000E-020BG
Order Code4311981
Product RangeMEAS M5600 Series
Technical Datasheet
1 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £289.440 |
3+ | £275.210 |
Price for:Each
Minimum: 1
Multiple: 1
£289.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoM5600-00000E-020BG
Order Code4311981
Product RangeMEAS M5600 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeBSPT
Operating Pressure Min0bar
Voltage Rating3VDC
Operating Pressure Max20bar
Pressure Port Size1/4"-19
Transducer Connection / Termination-
Supply Voltage Min2.3VDC
Supply Voltage Max3.6VDC
Media TypeFluid, Water
Output InterfaceI2C
Sensor Output TypeDigital
Housing Material17-4PH Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMEAS M5600 Series
SVHCBis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0bar
Operating Pressure Max
20bar
Transducer Connection / Termination
-
Supply Voltage Max
3.6VDC
Output Interface
I2C
Housing Material
17-4PH Stainless Steel
Operating Temperature Max
85°C
SVHC
Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Pressure Port Type
BSPT
Voltage Rating
3VDC
Pressure Port Size
1/4"-19
Supply Voltage Min
2.3VDC
Media Type
Fluid, Water
Sensor Output Type
Digital
Operating Temperature Min
-20°C
Product Range
MEAS M5600 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08709
Product traceability