Print Page
6-1617090-5
Signal Relay, DPDT, 2 A, LS, Panel Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6-1617090-5
Order Code2974939
Product RangeLS
Also Known AsLS-9617
1 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £1,999.000 |
3+ | £1,908.000 |
Price for:Each
Minimum: 1
Multiple: 1
£1,999.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6-1617090-5
Order Code2974939
Product RangeLS
Also Known AsLS-9617
Coil Voltage-
Contact ConfigurationDPDT
Contact Current2A
Product RangeLS
Relay MountingPanel Mount
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact Material-
Coil Resistance-
SVHCLead (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Coil Voltage
-
Contact Current
2A
Relay Mounting
Panel Mount
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
-
Contact Configuration
DPDT
Product Range
LS
Coil Type
-
Contact Voltage VAC
-
Contact Material
-
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability