Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCGA4J3X7R1E225K125AD
Order Code3651354
Product RangeCGA Conductive Epoxy Series
Technical Datasheet
2,000 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
2000+ | £0.0876 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
£175.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4J3X7R1E225K125AD
Order Code3651354
Product RangeCGA Conductive Epoxy Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Conductive Epoxy Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD, Conductive Epoxy Mounting
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Alternatives for CGA4J3X7R1E225K125AD
1 Product Found
Product Overview
CGA4J3X7R1E225K125AD is a CGA series conductive epoxy application, automotive grade multilayer ceramic chip capacitor. It is a product for conductive glue mounting, not for solder mounting. The risk of silver migration is reduced due to AgPdCu termination. Ideal for only conductive glue mounting (not for solder mounting), ABS, transmission, engine sensors, etc.
- AEC-Q200 compliant
- 2.2uF capacitance, ±10% capacitance tolerance
- 0805 (2012 metric) capacitor case / package
- Operating temperature range from -55 to 125°C
- 2mm product length
- 1.25mm product width
- 25V DC voltage rating
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
SMD, Conductive Epoxy Mounting
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
CGA Conductive Epoxy Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001