Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR3015T4R7M
Order Code2414027
Product RangeNR Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR3015T4R7M
Order Code2414027
Product RangeNR Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.04A
Inductor ConstructionShielded
Saturation Current (Isat)1.02A
Power Inductor Case3mm x 3mm x 1.5mm
Product RangeNR Series
DC Resistance Max0
Inductance Tolerance0
Product Length3mm
Product Width0
Product Height1.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1.04A
Saturation Current (Isat)
1.02A
Product Range
NR Series
Inductance Tolerance
0
Product Width
0
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000087
Product traceability