Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7808CV.
Order Code412995
Product Range8V 1.5A Linear Voltage Regulators
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7808CV.
Order Code412995
Product Range8V 1.5A Linear Voltage Regulators
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom8V
Output Voltage Nom8V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min10V
Input Voltage Max35V
Product Range8V 1.5A Linear Voltage Regulators
Max Output Current1.5A
Output Current Max1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
8V
Output Voltage Min
-
Input Voltage Min
10V
Product Range
8V 1.5A Linear Voltage Regulators
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
No. of Outputs
1Outputs
Output Voltage Nom
8V
Output Voltage Max
-
Input Voltage Max
35V
Max Output Current
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
150°C
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002