ST

ST Extended Stock for STM32 F4 series Cortex M4 MCU

ST Microelectronics' STM32 F4 series offers high-performance ARM Cortex-M4 based MCUs with DSP and FPU instructions.

  • ART Accelerator
  • Up to 2 x USB 2.0 OTG FSHS
  • USART, SPI, PC
  • I&S + Audio PLL
  • 16- and 32-bit timers

Product Description

ST Microelectronics' STM32 F4 series offers high-performance ARM Cortex-M4 based MCUs with DSP and FPU instructions.
Utilising ST's ART Accelerator, they achieve the industry's highest benchmark scores for Cortex-M-based microcontrollers with up to 225 DMIPS/608 CoreMark executing from Flash memory at up to 180 MHz operating frequency.

With dynamic power scaling, the current consumption running from Flash ranges from 100 μA/MHz on the STM32F411 up to 260 μA/MHz on the STM32F439.
The STM32 F4 series consists of six compatible product lines of digital signal controllers (DSC), a perfect symbiosis of the real-time control capabilities of an MCU and the signal processing performance of a DSP:

  • STM32F401 - 84 MHz CPU/105 DMIPS, the smallest, cost-effective solution with outstanding power efficiency (Dynamic Efficiency Line)
  • STM32F411 - 100 MHz CPU/125 DMIPS, outstanding power efficiency with large SRAM and new smart DMA optimizing power consumption for data batching (Dynamic Efficiency Line with Batch Acquisition Mode)
  • STM32F405/415 - 168 MHz CPU/210 DMIPS, up to 1 Mbyte of Flash with advanced connectivity and encryption
  • STM32F407/417 - 168 MHz CPU/210 DMIPS, up to 1 Mbyte of Flash adding Ethernet MAC and camera interface
  • STM32F427/437 - 180 MHz CPU/225 DMIPS, up to 2 Mbytes of dual-bank Flash with SDRAM interface, Chrom-ART Accelerator™, serial audio interface, more performance and lower static power consumption
  • STM32F429/439 - 180 MHz CPU/225 DMIPS, up to 2 Mbytes of dual-bank flash adding an LCD-TFT controller.

Current consumption

Ranges from 100 μA/MHz on the STM32F411 up to 260 μA/MHz on the STM32F439, when running from Flash.

Voltage requirements

Low voltage, ranging from 1.7 to 3.6 V.

Data conversion

Up to three 12-bit ADCs.

Product Range
Description Buy
STM32F4 SerieseOver 100 products available in the rangeBuy now