ST

STM 32-bit MCU, Cortex-M0, TSSOP-20

The STM32F030F4P6TR microcontroller incorporates the high-performance ARM Cortex-M0 32-bit RISC core operating at 48MHz, with high-speed embedded memories (up to 256Kb of flash memory and up to 32Kb of SRAM) and an extensive range of enhanced peripherals and I/Os.

  • ARM® 32-bit Cortex®-M0 CPU, Frequency up to 48MHz Core
  • 16 to 256Kb Flash Memory
  • 4 to 32Kb SRAM with HW Parity
  • VDDA = VDD to 3.6V Analogue Supply
  • Sleep, Stop and Standby Low Power Modes
STM32 L4 series of ultra-low-power MCUs

Product Description

The STM32F030F4P6TR microcontroller incorporates the high-performance ARM Cortex-M0 32-bit RISC core operating at 48MHz, with high-speed embedded memories (up to 256Kb of flash memory and up to 32Kb of SRAM) and an extensive range of enhanced peripherals and I/Os.

All devices offer standard communication interfaces (up to two I²Cs, up to two SPIs and up to six USARTs), one 12-bit ADC, seven general-purpose 16-bit timers and an advanced-control PWM timer.

Up to 55 fast I/Os are available and a comprehensive set of power-saving modes on the device allows the design of low-power applications.

Product Series

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
Product Range Device Core Data Bus Width Operating Frequency Max Program Memory Size No. of Pins IC Case / Package No. of I/O's Interfaces RAM Memory Size ADC Channels ADC Resolution Supply Voltage Min Supply Voltage Max Operating Temperature Min Operating Temperature Max IC Mounting MCU Family MCU Series Qualification
STM32F030F4P6TR
STM32F030F4P6TR - ARM MCU, Value Line, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz

2432084

ARM MCU, Value Line, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz

STMICROELECTRONICS

You previously purchased this product. View in Order History

237,824 in stock + Check Stock & Lead Times

237,824 in stock for next day delivery (UK stock)

More stock available week commencing 04/01/27

Each (Supplied on Cut Tape)

Cut Tape
Packaging Options
Suggested replacement for:2432084
2432084RL in Re-Reel
4384366 in Full Reel

5+ £1.38 £1.66 50+ £0.916 £1.10 100+ £0.812 £0.97 500+ £0.674 £0.81 1000+ £0.64 £0.77

Restricted Item

Minimum order of 5 items Multiples of 5 only Please enter a valid quantity

Add
Min: 5 Mult: 5
STM32 Family STM32F0 Series Microcontrollers ARM Cortex-M0 32 bit 48MHz 16KB 20Pins TSSOP 15I/O's I2C, SPI, USART 4KB 9Channels 12Bit 2.4V 3.6V -40°C 85°C Surface Mount STM32 STM32F0 -