Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9649-22
Order Code1085447
Product RangeXL-459/30 Series
Connector MountingCable Mount
Current Rating32A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeXL-459/30 Series
SVHCNo SVHC (16-Jan-2020)
Alternatives for 66.9649-22
1 Product Found
Product Overview
The 66.9649-22 is a 4mm Stackable Plug, nickel plated brass contact terminal, accepting spring-loaded Multilam™ for self assembly of test leads. Rigid insulating sleeve with 30° cable outlet.
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
32A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
XL-459/30 Series
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Screw
SVHC
No SVHC (16-Jan-2020)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009