Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB3SAA6
Order Code3532673
Also Known AsGTIN UPC EAN: 0065030835954
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3SAA6
Order Code3532673
Also Known AsGTIN UPC EAN: 0065030835954
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Designed for the next-generation of USB device connections; delivers up to 4.8Gbps transfer rates when used with a USB 3.0 host
- Backward compatible with USB 2.0 hosts
- High quality STP construction
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
5.9ft
Jacket Colour
Blue
Product Range
-
Cable Length - Metric
1.8m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08