Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2HABM3LA
Order Code3409641
Also Known AsGTIN UPC EAN: 0065030842853
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2HABM3LA
Order Code3409641
Also Known AsGTIN UPC EAN: 0065030842853
Connector to ConnectorType A Plug to Mini Type B Plug
Cable Length - Metric0.9m
Cable Length - Imperial35.4"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
USB 2.0 A plug to Mini B plug lead for portable devices; left angled USB Mini B plug for connecting devices in hard to reach areas.
- Connect a variety of portable devices to your computer for easy charging and file transfer
- Right angled connector is ideal for when space is limited
- High speed transfer rates up to 480Mb/s
Contents
Lead only
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
Cable Length - Imperial
35.4"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
0.9m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032