Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoXTHT0-62693
Order Code3378848
Also Known AsGTIN UPC EAN: 3253560626938
No Longer Manufactured
Product Information
ManufacturerSTANLEY
Manufacturer Part NoXTHT0-62693
Order Code3378848
Also Known AsGTIN UPC EAN: 3253560626938
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Slim insulation allows access without modification
- Tested to 1000V
- Handle moulded direct to bar for durability
- High grade steel bar allows for high torque and reduce the chance of tip breakage
- Anti-slip soft grip handle provides excellent comfort and grip
- Large diameter handle offers extra torque for driving screws
- Smooth doomed end for spinning speed and comfort
- Easy identification marks on handle
Technical Specifications
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36