Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No1-94-656
Order Code3391435
Also Known AsGTIN UPC EAN: 3253561946561
No Longer Stocked
Product Information
ManufacturerSTANLEY
Manufacturer Part No1-94-656
Order Code3391435
Also Known AsGTIN UPC EAN: 3253561946561
Product Range-
Product Overview
Contents:
- ¼” + ½” Quick release ratchets
- ½” Extension bar 125mm
- ¼” Extension bar 75mm
- ½" Sliding bar 250mm
- ¼" Sliding bar 125mm
- ¼” Universal joint
- ½" Spark plug socket 21mm
- Bit holder with 10 bits
- Long hex key set: 1.5, 2, 2.5, 3, 4, 5, 6mm
- 9 x ¼” Chrome sockets: 4, 5, 6, 7, 8, 9, 10, 11, 13mm
- 14 x ½” Chrome sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 27mm
Technical Specifications
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6