Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No0-94-611
Order Code3391433
Also Known AsGTIN UPC EAN: 3253560946111
No Longer Stocked
Product Information
ManufacturerSTANLEY
Manufacturer Part No0-94-611
Order Code3391433
Also Known AsGTIN UPC EAN: 3253560946111
Product Range-
Product Overview
- Microtough ratchet which has a small quick release pear shaped head
- Ideal for use in restricted access situation
- 72 Tooth merchanism
- Thumb operated reverse switch
- Bi Material Handle
- Contents:
- 1 x 3⁄8" Ratchet
- Sockets: 8, 10, 11, 12, 13, 15, 17, 19mm
Technical Specifications
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57