Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAGELINE
Manufacturer Part NoLS-280/SW
Order Code3409441
Also Known AsGTIN UPC EAN: 4007754182699
Unable to Retrieve Availability Information
Product Information
ManufacturerSTAGELINE
Manufacturer Part NoLS-280/SW
Order Code3409441
Also Known AsGTIN UPC EAN: 4007754182699
Product Range-
Product Overview
- 2 separate inputs
- Selectable operating modes
- Input A to 4 outputs
- Input B to 4 outputs
- Input A to 8 outputs
- XLR connection and gain control for each input and output
- Signal and peak indication for the inputs via dual LEDs
- Line inputs, mono: 100mV/15kΩ
- Line outputs, mono: 1V/100Ω
- Frequency Range: 20Hz - 20kHz
- THD: <lt/>0.03%
- S/N ratio: 70dB, unweighted
Technical Specifications
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3