Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £10.460 |
5+ | £9.940 |
10+ | £9.460 |
25+ | £9.180 |
Price for:Each
Minimum: 1
Multiple: 1
£10.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMA020X174S11
Order Code3404297
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Coaxial Cable TypeRG174
Impedance-
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Suitable for GPS and GSm antennas
- SMA Male to SMA Female Bulkhead
- Coaxial Cable type: RG174
- Outside diameter: 2.7mm
- Jacket Material: PVC
- Frequency range: Up to 6GHz
- Cable length: 200mm
Technical Specifications
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Impedance
-
Cable Length - Metric
200mm
Product Range
-
Coaxial Cable Type
RG174
Cable Length - Imperial
7.87"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012