Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIP
Manufacturer Part No2131
Order Code4224728
Product RangeSIP - Spray Guns
Also Known AsGTIN UPC EAN: 5012713021314
Unable to Retrieve Availability Information
Product Information
ManufacturerSIP
Manufacturer Part No2131
Order Code4224728
Product RangeSIP - Spray Guns
Also Known AsGTIN UPC EAN: 5012713021314
Operating Pressure Max58psi
Air Pressure Max4bar
Air Coupling Size1/4"
Product RangeSIP - Spray Guns
SVHCBoric acid (14-Jun-2023)
Product Overview
Gravity feed spray gun with stainless steel needle and 1.4mm nozzle, this gravity-fed spray gun is ideal for the professional users.
- Ergonomically designed fan control, which allows high speed, single-handed pattern control
- Fully adjustble fluid output for maximum efficiency in regard to overall paint consumption
- 600cc max. paint capacity
- 8.5CFM average air consumption
- 58psi Operating pressure
- 1/4" BSP Air inlet
Notes
Note: Will fit all compressors over 6 CFM FAD when supplied with a 04138 adaptor
Technical Specifications
Operating Pressure Max
58psi
Air Coupling Size
1/4"
SVHC
Boric acid (14-Jun-2023)
Air Pressure Max
4bar
Product Range
SIP - Spray Guns
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06