Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £47.450 |
Price for:Each
Minimum: 1
Multiple: 1
£47.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIP
Manufacturer Part No07970
Order Code4224714
Also Known AsGTIN UPC EAN: 5012713079704
Operating Pressure Max116psi
Overall Length20m
Internal Diameter7mm
Outer Diameter8mm
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
A 20m Floor Mounted Air Hose and Reel which is fully portable hose reel with through flow. The reel allows air to pass through the centre of the reel and the hi-visibility yellow PVC hose to be partially wound or unwound during operation.
- Quick coupler (Euro) hose fittings
- Through flow: air passes through centre of the reel so it can be wound/unwound during operation
- High visibility yellow PVC hose
- Carry handle
- 8mm hose diameter
- 116.0psi (8 bar) working pressure
- -5°C to 45°C working temperature
- Supplied with 1.5m connection hose, 2 x Quick Coupler ( Euro Type )
- Fits all compressors
Technical Specifications
Operating Pressure Max
116psi
Internal Diameter
7mm
Product Range
-
Overall Length
20m
Outer Diameter
8mm
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.42