Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £19.390 |
Price for:Each
Minimum: 1
Multiple: 1
£19.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIP
Manufacturer Part No07700
Order Code4224710
Also Known AsGTIN UPC EAN: 5012713077007
Operating Pressure Max300psi
Overall Length7.6m
Internal Diameter-
Outer Diameter-
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
A ⅜" air hose with ¼" BSP male fittings.
- Good quality and highly visible yellow PVC reinforced hose
- Ideal for garages and workshops
- 300 psi maximum working pressure, suitable for most pneumatic equipment
Notes
Note: Will fit all compressors when supplied with a 04138 & 04132 adaptor
Technical Specifications
Operating Pressure Max
300psi
Internal Diameter
-
Product Range
-
Overall Length
7.6m
Outer Diameter
-
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5