LASCAR SGD 43-A 4.3” Panel Pilot ACE Compatible Display
The SGD 43-A is a 4.3” capacitive touch display designed for use with PanelPilotACE Design Studio, a free drag-and-drop software package for rapid development of advanced user interfaces and panel meters.
- 4.3” capacitive touchscreen with 262k colours
- Resolution 480 x 272px
- NXP i.MX283 processor (454MHz, 32bit, ARM 9)
- Analogue Inputs

Product Description
The SGD 43-A is a 4.3” capacitive touch display designed for use with PanelPilotACE Design Studio, a free drag-and-drop software package for rapid development of advanced user interfaces and panel meters.
The display can be powered from either USB or a DC supply ranging from 5 to 30V. Available hardware interfaces include four 16-bit bi-polar analogue inputs (to a maximum of ±40V DC), eight digital I/O pins, two alarm outputs (maximum current sink 10mA) and four PWM outputs.
The design software allows users to drag and drop elements onto the screen to quickly create advanced user interfaces. From background images to text elements, analogue style meters, touch-screen navigation elements and even complex logic statements, users can build up multi-screen interfaces without needing to write a line of code.
PanelPilotACE Design Studio is compatible with Windows XP, Vista, 7 and 8 and can be downloaded free from www.panelpilot.com.
A development kit including a display and switches, dials, LEDs and screw terminal connections is also available.
Inputs/Outputs
4 x analogue inputs each with ±5Vd.c. analogue dial and screw terminals for external inputs; 8 x digital I/Os, each with input switch, status LED and pin headers to connect external circuitry; 4 x PWM outputs, each with LED indication and pin headers to connect external circuitry; 2 x alarm outputs with status LED and pin headers to connect external circuitry.
Serial Bus
RS232 serial connector and pin headers for SPI and I²C serial bus.
Power supply
5 to 30V DC (300mA typical at 5V DC).
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Meter Display Type | Display Size | Display Resolution | Screen Size | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | Product Range | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SGD 43-A
|
2449218 |
Touch Screen, Capacitive Touch, Graphical, Panel Pilot Series, TFT LCD, 480x272 Pixels, 4.3", 30 Vdc LASCAR
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead TimesMore stock available week commencing 11/05/26 Contact me when back in stock |
Each
|
1+ £201.99 £242.39 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
TFT LCD Touch Screen | - | 480 x 272 Pixels | 4.3" | 5VDC | 30VDC | 0°C | 40°C | PanelPilotACE Series | |
SGD 43-A DK+
|
2449219 |
Development Kit, Automation and Product Evaluation, PanelPilotACE SGD 43-A Series Compatible Display LASCAR
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each
|
1+ £363.15 £435.78 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
- | - | - | - | - | - | - | - | PanelPilotACE Series |