Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEALEY
Manufacturer Part NoSTW1011
Order Code4224569
Product RangeSealey - Micrometer Torque Wrenches
Also Known AsGTIN UPC EAN: 5024209145992
Unable to Retrieve Availability Information
Product Information
ManufacturerSEALEY
Manufacturer Part NoSTW1011
Order Code4224569
Product RangeSealey - Micrometer Torque Wrenches
Also Known AsGTIN UPC EAN: 5024209145992
Torque Tool StyleWrench
Torque Range ft-lb0.42ft-lb to 6.92 ft-lb
Torque Range N-m7N-m to 112N-m
Drive Size - Metric-
Drive Size - Imperial0.375"
Overall Length370mm
Product RangeSealey - Micrometer Torque Wrenches
SVHCBoric acid (14-Jun-2023)
Product Overview
- High quality chrome vanadium steel ratchet head
- Calibration tolerance in accordance with BS EN ISO 6789:2003
- Scales graduated in both Nm and lb.in/lb.ft
- Individually tested to standards with ±4% accuracy and issued with a test certificate
- Supplied in storage case
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
7N-m to 112N-m
Drive Size - Imperial
0.375"
Product Range
Sealey - Micrometer Torque Wrenches
Torque Range ft-lb
0.42ft-lb to 6.92 ft-lb
Drive Size - Metric
-
Overall Length
370mm
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.05