Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEALEY
Manufacturer Part NoSC127
Order Code4223787
Also Known AsGTIN UPC EAN: 5024209355636
24 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £8.150 |
Price for:Each
Minimum: 1
Multiple: 1
£8.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEALEY
Manufacturer Part NoSC127
Order Code4223787
Also Known AsGTIN UPC EAN: 5024209355636
Pipe Cutter TypeFlexible Conduit
Overall Length80mm
Pipe Dia Max12.7mm
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
- ABS body with steel, heat treated blade
- Cutting capacity: 3mm - 12.7mm diameter
- Overall Length: 80mm
Technical Specifications
Pipe Cutter Type
Flexible Conduit
Pipe Dia Max
12.7mm
SVHC
Boric acid (14-Jun-2023)
Overall Length
80mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03