Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSCHURTER
Manufacturer Part No4740.43
Order Code561095
Technical Datasheet
Connector to ConnectorMains Plug, UK to IEC 60320 C13
Connector Type AMains Plug, UK
Connector Type BIEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating250V
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
Alternatives for 4740.43
3 Products Found
Product Overview
The 4740.43 is a 6-outlet 2-pole Power Distribution Unit with 2m cable. The distribution unit comes with 1 IEC appliance inlet C14 or power cord, F and extra components.
- Stand alone module
- Line switch
- Fuseholder with neon indicator
- -25 to 70°C Allowable temperature range
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector Type A
Mains Plug, UK
Cable Length - Metric
2m
Voltage Rating
250V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52