Uninterruptible Power Supply (UPS)
Schneider's UPS line provides essential power protection for unstable power conditions, ensuring consistent and reliable connectivity at the most critical moments.
Featured Products

Easy UPS (range)
Easy UPS BV Series provides basic power protection ensuring consistent and reliable connectivity at the most critical moments. Easy UPS SMV Series is a Line-Interactive UPS with Sinewave output developed to handle a wide voltage range in regions with inconsistent power conditions while also delivering quality millions of professionals trust around the world.
Key Features
- Advanced Safety Features - Safeguard your Home UPS from overloads, excessive mains voltages, short circuits, installation mishaps and battery damage due to low voltage situations.
- Intelligent battery management - Maximizes battery performance, life, and reliability through intelligent, precision charging.
- Battery failure notification - Provides early-warning fault analysis on batteries enabling timely preventive maintenance
- Cold-start capable - Provides temporary battery power when the utility power is out. Boost Automatic Voltage Regulation (AVR) - Preserves battery life and maximizes runtime by correcting low voltages without discharging the battery.

Back-UPS Connect
An uninterruptible power supply (UPS) designed specifically to power compatible routers/ modems, VoIP systems and other smart home devices during a power outage.
Key Features
- Designed to support various 12 Vdc (2.5mm default DC tip) networking applications such as modems and routers.
- Comes with 2 additional pair of DC tips (2.1mm and 1.7mm) to ensure compatibility with different brands of networking gear with 12V rating.
- Provides significantly longer service life than traditional VRLA battery
- Up to 4 hours of runtime for an average router to ensure reliable connectivity.
- Small footprint for easy installation in tight spaces.
- Easy to read indicators providing battery capacity information.