Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUX0AKSAT16.
Order Code2455579
Product RangeOsiSense XUX0A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £185.700 |
5+ | £181.990 |
10+ | £178.270 |
25+ | £174.560 |
50+ | £170.840 |
Price for:Each
Minimum: 1
Multiple: 1
£185.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUX0AKSAT16.
Order Code2455579
Product RangeOsiSense XUX0A Series
Technical Datasheet
Sensing Range Max40m
Sensor Output TypeNPN / PNP
Sensing MethodMultimode
Product RangeOsiSense XUX0A Series
Connection MethodScrew Terminals
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The OsiSense XUX0A series 1.3mm diffuse through-beam general purpose Photoelectric Sensor with sensing distance related to system and single mode function.
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
40m
Sensing Method
Multimode
Connection Method
Screw Terminals
Supply Voltage DC Max
24V
Sensor Output Type
NPN / PNP
Product Range
OsiSense XUX0A Series
Supply Voltage DC Min
12V
SVHC
No SVHC (15-Jan-2018)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195