Schaffner

Schaffner EMC/RFI filter for industrial motors & drives

A compact, lightweight and reliable EMC/RFI filter offering guaranteed filter performance under full load conditions and quick, simple installation with good levels of accessibility for automatic and hand held tools. Suitable for applications including variable speed electrical power drive systems and motor drives.

  • Extremely compact, lightweight and reliable
  • Conforms to EN61800 (adj. speed power drives) and EN60204-1 (machinery electrical safety standard)
  • Guaranteed filter performance under full load conditions
  • Applications include motors & drives for transportation & logistics, production, pumps, power generation, HVAC and water works
Schaffner EMC/RFI filter for industrial motors & drives

Product Description

The Compact EMC/RFI Filter is a high performance device with an extremely compact and light weight design suitable for limited space installations where good levels of accessibility are beneficial.

These EMC filters provide the attenuation performance needed to fulfill EN 61800-3/A11. Optional transparent protective covers are available and can be easily retrofitted to installed and connected devices.

Typical applications include industrial electrical power drive or motor drive systems and applications involving frequency inverters, motor drives and servo drives.

Simple Installation

Simple, compact design requires minimal mounting space and provides good accessibility for automatic and hand tools.

High performance

Guaranteed filter performance under full load operating conditions.

Solid, touch-safe terminal blocks

Sufficient contacting cross section according to the EN 60204-1 installation standard for all filters from 10 to 100A.

Product Series

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
Filter Applications Voltage Rating Current Rating Filter Type Filter Terminals No. of Phases No. of Stages Filter Mounting Leakage Current Max Filter Input Terminals Filter Output Terminals Product Range
FN3270H-200-99
FN3270H-200-99 - Power Line Filter, Installation, General Purpose, 520 VAC, 200 A, Three Phase, 3 Stage

2499321

Power Line Filter, Installation, General Purpose, 520 VAC, 200 A, Three Phase, 3 Stage

TE CONNECTIVITY - SCHAFFNER

You previously purchased this product. View in Order History

2 in stock + Check Stock & Lead Times

2 in stock for next day delivery (UK stock)

More stock available week commencing 23/11/26

Each

1+ £733.27 £879.92 5+ £674.14 £808.97 10+ £660.66 £792.79

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
General Purpose 520VAC 200A EMI, RFI Quick Connect Three Phase 3 Stage Chassis Mount 59.5mA Quick Connect Quick Connect FN 3270 Series
FN3270H-600-99
FN3270H-600-99 - Power Line Filter, Installation, General Purpose, 520 VAC, 600 A, Three Phase, 3 Stage

2499328

Power Line Filter, Installation, General Purpose, 520 VAC, 600 A, Three Phase, 3 Stage

TE CONNECTIVITY - SCHAFFNER

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 23/11/26 Contact me when back in stock

Each

1+ £901.91 £1,082.29 5+ £879.13 £1,054.96 10+ £856.35 £1,027.62

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
General Purpose 520VAC 600A EMI, RFI Quick Connect Three Phase 3 Stage Chassis Mount 59.5mA Quick Connect Quick Connect FN 3270 Series