Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSDSDXV5-128G-GNCIN
Order Code3410236
Also Known AsGTIN UPC EAN: 619659170622
No Longer Manufactured
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDSDXV5-128G-GNCIN
Order Code3410236
Also Known AsGTIN UPC EAN: 619659170622
Flash Memory Card TypeSDXC Card, UHS-3, Class 10, Video Class 30
Memory Capacity128GB
Product Range-
SVHCTo Be Advised
Product Overview
The Extreme SDXC card is perfect for use with advanced cameras and HD camcorders with write speeds as fast as 70MB/s. Class 10 and UHS Speed Class 3 (U3) video ratings for flawless Full HD and 4K Ultra HD recording.
- Read speeds of up to 150MB/s and write speeds up to 70MB/s
- Accelerated transfer speeds so you can quickly move files or find your best shot faster
- Highly durable construction that is temperature-proof, shockproof, X-ray proof, and waterproof
- Rated UHS Speed Class 3
- Lifetime limited manufacturer warranty
Contents
Card only
Technical Specifications
Flash Memory Card Type
SDXC Card, UHS-3, Class 10, Video Class 30
Product Range
-
Memory Capacity
128GB
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017