Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSDDD3-032G-G46
Order Code3410102
Product RangeSanDisk Ultra Dual
Also Known AsGTIN UPC EAN: 0619659149598
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £9.410 |
Price for:Each
Minimum: 1
Multiple: 1
£9.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDDD3-032G-G46
Order Code3410102
Product RangeSanDisk Ultra Dual
Also Known AsGTIN UPC EAN: 0619659149598
Memory Capacity32GB
USB SpecificationUSB 3.1
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max35°C
Product RangeSanDisk Ultra Dual
SVHCTo Be Advised
Product Overview
Versatile external storage designed for Android smartphones and tablets with OTG support. Easily move content between desktop & laptop computers and your Android smart devices
- Instantly free up space on your Android device
- High speed transfer rates up to 150MB/s
- Robust housing with retractable connectors
- Dual Micro USB and USB 3.0 connectors
- Dimensions (HxWxD): 12x25x30mm
- 5 Year manufacturer warranty
Contents
Flash drive only
Notes
Note: Smartphone or tablet must be OTG enabled
Technical Specifications
Memory Capacity
32GB
Supply Voltage Nom
-
Operating Temperature Max
35°C
SVHC
To Be Advised
USB Specification
USB 3.1
Operating Temperature Min
0°C
Product Range
SanDisk Ultra Dual
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018