Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROUGHNECK
Manufacturer Part No31-900
Order Code3391781
Also Known AsGTIN UPC EAN: 0025997319003
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £21.160 |
Price for:Each
Minimum: 1
Multiple: 1
£21.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROUGHNECK
Manufacturer Part No31-900
Order Code3391781
Also Known AsGTIN UPC EAN: 0025997319003
Overall Length-
Blade Width230mm
Blade MaterialCarbon Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Roughneck Gorilla Block Buster Bolster is a unique tool designed to cut blocks and bricks quickly, safely and accurately. It can also be used for removing wall or floor tiles, outside wall rendering as well as chasing out channels in block work for recessed pipes and cables. The Gorilla Block Buster has a blade made from hardened, tempered and ground polished, powder coated steel. It has a large 30mm striking anvil and the handle is angled at 90 from the striking area to keep your hand well away from the hammer. The blade has been laser etched with 100mm lines for easy measuring. For comfort, the Gorilla Block Buster has a triple injected, soft grip handle.
- Blade Material: High Carbon Steel
- Blade width 230mm, Blade height 58mm, Blade thickness 5.5mm
- Black powder coated finish
- Anvil Material: High Carbon Steel
- Striking Anvil diameter 30mm, Striking Anvil total height 20mm, Notch height in Striking Anvil 10mm
- Grip Material: TPR, treble injected black, grey and yellow
- Handle Material: High Carbon Steel
- Handle diameter 10mm
Technical Specifications
Overall Length
-
Blade Material
Carbon Steel
SVHC
No SVHC (21-Jan-2025)
Blade Width
230mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86