Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoBH6260MWX-E2
Order Code3011473RL
Technical Datasheet
USB IC TypeHigh Speed USB Switch
USB StandardUSB 2.0
Supply Voltage Min2.9V
Supply Voltage Max3.7V
IC Case / PackageUSON-X
No. of Pins16Pins
Data Rate-
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
USB IC Type
High Speed USB Switch
Supply Voltage Min
2.9V
IC Case / Package
USON-X
Data Rate
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
USB Standard
USB 2.0
Supply Voltage Max
3.7V
No. of Pins
16Pins
No. of Ports
1Ports
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
Product traceability