Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | £0.353 |
10+ | £0.248 |
100+ | £0.198 |
500+ | £0.178 |
1000+ | £0.166 |
5000+ | £0.151 |
10000+ | £0.139 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
£1.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD5330G-2MTR
Order Code3011403
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom3V
No. of Monitored Voltages1Monitors
Supply Voltage Min800mV
Supply Voltage Max6V
Reset Output TypeActive-Low, CMOS
IC Case / PackageSSOP
No. of Pins5Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Digital IC CaseSSOP
Threshold Voltage3V
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6V
IC Case / Package
SSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Threshold Voltage
3V
Reset Threshold Voltage - Nom
3V
Supply Voltage Min
800mV
Reset Output Type
Active-Low, CMOS
No. of Pins
5Pins
Delay Time
-
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
To Be Advised
Digital IC Case
SSOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability