ROBOX

New ‘plug and print’ ROBOX 3D Printer

CEL Robox® Micro

The new Robox printer features a proprietary dual-head print nozzle design that improves print speeds by up to 300% compared to other printers.

  • Proprietary dual-head print nozzle – up to 300% faster than rivals
  • Multicolour printing
  • ‘Super-intelligent’ reel system
  • Supremely easy-to-use software that means it really is plug and print
  • Future-proof design has space for a second extruder

Yahoo! Lifestyle lists Robox 3D Printer as the Best Tech Gift for Christmas 2014

ROBOX 3D Printer

Product Description

The new Robox printer features a proprietary dual-head print nozzle design that improves print speeds by up to 300% compared to other printers.

One nozzle is designed to print in detail, while the other is able to ‘fill in’ larger areas at much higher speeds; the Robox’s needle-valve system stops ‘ooze’ and ‘stringing’ from the nozzles, ensuring speed and quality. The Robox can print super-fine 0.02mm layers.

Robox offers multicolour printing – users can pause a print part-way through and swap out the filament being used to print another colour.

It features the smartest print bed around – it automatically detects and corrects the gantry to ensure it is always parallel and the first layer of whatever is being printed adheres evenly.

Microchips on the rolls of filament let the printer know exactly what material it’s working with; a pioneering closed-feedback loop and dual-pinch-wheel extrusion system makes sure that the filament is fed to the print-head evenly, enabling a ‘super-intelligent’ reel system.

The easy-to-use software ensures that the Robox really is plug and print. Users simply ‘add’ .stl models to an on-screen visualisation of the print bed and hit ‘print’. The software also allows users to create 3D printing projects incorporating multiple print jobs represented on a range of ‘tabs’.

Robox’s design has been future-proofed by leaving space for a second extruder that will eventually allow dual-colour printing and the ability to print with different materials simultaneously.

Its unique HeadLock™ system means that different heads can be quickly assembled to perform a range of different functions, meaning that the Robox is more of a micro-manufacturing system than a 3D printer.

Layer solutions

Super (20 microns / 0.0008 in), Fine (100 microns / 0.0039 in), Normal (200 microns / 0.0078 in), Draft (300 microns / 0.0118 in).

Software compatibility

Windows (7, 8), Mac OS x (10.6 x64/10.7+), Ubuntu Linux (12.04+).

Model materials

PLA, ABS, Nylon, PC, PET, PC-ABS and others.