Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS102-19LA-F-R-G-BS-12V-67J
Order Code3459630
Product RangeRJS102-19 Series
No Longer Stocked
Product Information
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS102-19LA-F-R-G-BS-12V-67J
Order Code3459630
Product RangeRJS102-19 Series
Product RangeRJS102-19 Series
Contact ConfigurationSPDT
Switch OperationLatching
Actuator / Cap ColourGreen
Switch TerminalsQuick Connect, Solder
Illumination ColourGreen
SVHCTo Be Advised
Product Overview
- LED Voltage: 12VDC
Technical Specifications
Product Range
RJS102-19 Series
Switch Operation
Latching
Switch Terminals
Quick Connect, Solder
SVHC
To Be Advised
Contact Configuration
SPDT
Actuator / Cap Colour
Green
Illumination Colour
Green
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021