Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS-K8-291-YE-65J
Order Code3459614
Product RangeRJS-K8
No Longer Stocked
Product Information
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS-K8-291-YE-65J
Order Code3459614
Product RangeRJS-K8
Product RangeRJS-K8
Contact ConfigurationSPDT
Contact Current Max3A
Switch OperationMomentary Spring Return
Contact Voltage AC Nom250V
Contact Voltage DC Nom12V
IP RatingIP40
Switch TerminalsQuick Connect, Solder
Illumination ColourYellow
SVHCTo Be Advised
Product Overview
The RJS-K8-291-YE-65J is an 8mm momentary yellow LED Illuminated Push Button Switch.
Technical Specifications
Product Range
RJS-K8
Contact Current Max
3A
Contact Voltage AC Nom
250V
IP Rating
IP40
Illumination Colour
Yellow
Contact Configuration
SPDT
Switch Operation
Momentary Spring Return
Contact Voltage DC Nom
12V
Switch Terminals
Quick Connect, Solder
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003