Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £5.040 |
10+ | £4.780 |
Price for:Each
Minimum: 1
Multiple: 1
£5.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoADP-BNCM-2BNCF
Order Code3389797
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeBNC x 2
Convert To GenderReceptacle
Adapter Body StyleTee Adapter
Impedance50ohm
Connector TypeBNC Coaxial
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- BNC Plug to 2x BNC Sockets Tee Adaptor
- Gold plated contacts
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC x 2
Adapter Body Style
Tee Adapter
Connector Type
BNC Coaxial
SVHC
No SVHC (27-Jun-2024)
Convert From Gender
Plug
Convert To Gender
Receptacle
Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01