0
0 Items£0.00
ex VAT
ex VAT

RF Capacitors :

11,327 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Kit Contents
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2134016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.365
50+
£0.171
100+
£0.161
250+
£0.148
500+
£0.125
1pF
-
250VDC
250V
-
VJ HIFREQ Series
± 0.1pF
-
125°C
1.6mm
0603 [1608 Metric]
0.85mm
-
-55°C
-
-
2134047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.166
50+
£0.105
100+
£0.0903
250+
£0.0831
500+
£0.0731
More Pricing...
220pF
-
50VDC
50V
0603 [1608 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
-
2134064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.225
50+
£0.123
100+
£0.111
250+
£0.0994
500+
£0.0887
More Pricing...
200pF
-
250VDC
250V
-
VJ HIFREQ Series
± 10%
-
125°C
2.01mm
0805 [2012 Metric]
1.25mm
-
-55°C
-
-
2310367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.105
100+
£0.0817
500+
£0.067
2500+
£0.0559
5000+
£0.052
1pF
-
50VDC
-
-
MCRF Series
± 0.05pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2134018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.375
50+
£0.205
100+
£0.177
250+
£0.148
500+
£0.139
More Pricing...
1.5pF
-
250VDC
250V
0603 [1608 Metric]
VJ HIFREQ Series
± 0.1pF
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
-
1973026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0428
100+
£0.0368
500+
£0.0278
1000+
£0.0248
2000+
£0.0222
16pF
-
50VDC
-
-
HiQ-CBR Series
± 5%
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2420136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.535
50+
£0.338
100+
£0.314
250+
£0.262
500+
£0.250
More Pricing...
15pF
-
1.5kV
-
-
VJ HIFREQ Series
± 2%
-
125°C
-
1111 [2828 Metric]
-
-
-
-
-
2310328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0646
100+
£0.0502
500+
£0.0411
2500+
£0.0372
7500+
£0.0346
More Pricing...
0.2pF
-
25V
-
-
MCRF Series
± 0.05pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
7568550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.163
100+
£0.122
500+
£0.0975
1000+
£0.0816
2000+
£0.0809
18pF
-
200V
-
-
U Series
± 2%
-
125°C
-
0805 [2012 Metric]
-
-
-
-
-
2809734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.046
100+
£0.0399
500+
£0.0299
1000+
£0.0247
2000+
£0.0242
1.7pF
-
50VDC
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2310303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0186
100+
£0.0161
500+
£0.0116
2500+
£0.0076
5000+
£0.0065
More Pricing...
1.5pF
-
50VDC
-
-
MCHH Series
± 0.25pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
1740480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.352
100+
£0.248
500+
£0.243
1000+
£0.238
1.1pF
-
25V
-
-
Accu-P Series
± 0.05pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2985661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0409
100+
£0.0284
500+
£0.0265
2500+
£0.0213
5000+
£0.0209
9pF
-
50VDC
-
-
WCAP-CSRF Series
± 0.25pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
3924285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0278
100+
£0.024
500+
£0.0173
2500+
£0.0124
5000+
£0.011
0.7pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0596
100+
£0.0413
500+
£0.0365
2500+
£0.0311
5000+
£0.0291
1.1pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0265
100+
£0.0227
500+
£0.0167
2500+
£0.0119
5000+
£0.0111
1.8pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0421
100+
£0.0368
500+
£0.027
2500+
£0.0201
5000+
£0.0179
0.6pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
7568150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.109
100+
£0.097
500+
£0.0764
1000+
£0.0644
2000+
£0.0632
1pF
-
200V
-
-
U Series
± 10%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2809328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£1.220
50+
£0.978
100+
£0.813
500+
£0.650
1000+
£0.542
62pF
-
250VDC
-
-
HiQ-CBR Series
± 1%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2134059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.213
50+
£0.116
100+
£0.105
250+
£0.0938
500+
£0.0842
More Pricing...
120pF
-
250VDC
250V
-
VJ HIFREQ Series
± 10%
-
125°C
2.01mm
0805 [2012 Metric]
1.25mm
-
-55°C
-
-
2310311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0211
100+
£0.0179
500+
£0.0134
1000+
£0.0118
2000+
£0.0086
3.9pF
-
50VDC
-
-
MCHH Series
± 0.25pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2133995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.601
50+
£0.300
100+
£0.273
250+
£0.251
500+
£0.208
1.5pF
-
200V
200V
0402 [1005 Metric]
VJ HIFREQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
0402 [1005 Metric]
0.5mm
Wraparound
-55°C
-
-
2310376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0859
100+
£0.0668
500+
£0.0548
2500+
£0.0497
5000+
£0.0462
More Pricing...
1.8pF
-
50VDC
-
-
MCRF Series
± 0.05pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2819748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0772
100+
£0.0669
8.2pF
-
100V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2985078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.830
10+
£1.300
50+
£1.000
100+
£0.819
500+
£0.659
More Pricing...
68pF
-
250VDC
-
-
HiQ-CBR Series
± 5%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
1-25 of 11327 items
of 454 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account